B3292*M/N - X2 Compact Humidity Series Safety Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
TDK Safety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 960In Stock
960Expected 17/08/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 4,7UF 20% 305Vac MKP Suppression X2 1.278In Stock
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 14 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.10uF 10% 305Vac MKP Suppression X2 1.842In Stock
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 1.549In Stock
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 1.413In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 1.792In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.5uF 20% 305Vac MKP Suppression X2 1.938In Stock
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.8uF 20% 305Vac MKP Suppression X2 1.400In Stock
Min.: 1
Mult.: 1

1.8 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 304In Stock
1.200Expected 06/08/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 125In Stock
1.040Expected 23/07/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 246In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 345In Stock
800Expected 22/12/2026
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 2.2uF 10% 305Vac MKP Suppression X2
1.611Expected 17/08/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk