BMOD Series Supercapacitors / Ultracapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 16V 58F PLASTIC MOLDED CASE 239In Stock
Min.: 1
Mult.: 1

58 F 16 VDC Screw 226.5 mm 49.5 mm 1500 Hour 22 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 76.5 mm BMOD Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 2.850In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 2.5F EMHSR-0002C5-005R0
22.224On Order
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 10.6 mm (0.417 in) 21.5 mm 12 mm 1500 Hour 69 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 160V 5.8F Passive
346On Order
Min.: 1
Mult.: 1
5.8 F 160 VDC Screw 367 mm 234 mm 1500 Hour 240 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 79.4 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 75V, 36F Non-Stocked
Min.: 1
Mult.: 1

36 F 75 VDC Screw 466 mm 168.6 mm 29 mOhms 0 %, + 20 % Horizontal Supercapacitor Modules - 40 C + 65 C 282.2 mm BMOD