C4DE Series Film Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 600V 220uF 10% 37In Stock
Min.: 1
Mult.: 1

220 uF 600 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 800V 140uF 10% 22In Stock
Min.: 1
Mult.: 1

140 uF 800 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1.2 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 800V 68uF 10% 5In Stock
Min.: 1
Mult.: 1

68 uF 800 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 700 uOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 400V 380uF 10%
60Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 24

380 uF 400 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 810 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 1000V 100uF 10%
94On Order
Min.: 1
Mult.: 1
Max.: 24

100 uF 1 kVDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1.3 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 400V 175uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 12

175 uF 400 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 500 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 400V 260uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

260 uF 400 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 620 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 600V 100uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 12

100 uF 600 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 600 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 600V 150uF 10% Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Max.: 24

150 uF 600 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 750 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 800V 100uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

100 uF 800 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 900 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 1000V 47uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 12

47 uF 1 kVDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 800 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 1000V 68uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 12

68 uF 1 kVDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 1.1 mOhms - 40 C + 85 C C4DE Bulk