DB Series Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series
Elna Supercapacitors / Ultracapacitors MEM CAP 5.5V 0.1F 23In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DB
Elna Supercapacitors / Ultracapacitors MEM CAP 5.5V 0.047F 290In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DB