F411 Series Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1000 pF 2% 40 VAC 63 VDC 957In Stock
Min.: 1
Mult.: 1

1000 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 2 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C F411 Bulk
KEMET Film Capacitors 100V 470pF 2% LS=5mm Non-Stocked Lead-Time 37 Weeks
Min.: 4.500
Mult.: 1.500
: 1.500

470 pF 100 VDC 63 VAC 2 % - 55 C + 100 C F411 Reel