FB Series Film Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 700V 30uF ESR4.5 1.946In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Power Factor Correction Film Capacitors 10 % 2 Pin 4.5 mOhms 30 mm (1.181 in) Cut - 40 C + 100 C FB Bulk
KYOCERA AVX Film Capacitors 1200V10uF ESR8.5 420In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 42.5 mm (1.673 in) 45 mm (1.772 in) Power Factor Correction Film Capacitors 10 % 8.5 mOhms 30 mm (1.181 in) - 40 C + 100 C FB Bulk
KYOCERA AVX Film Capacitors 700V 2uF ESR=24.6mOhms 10% 2 Pins 5mm 350In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 10 % 2 Pin 24.6 mOhms 18 mm (0.709 in) Straight - 40 C + 125 C FB Bulk
KYOCERA AVX Film Capacitors 450V 3.3uF ESR=22.1mOhms 10% 2 Pins 5mm 347In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 10 % 2 Pin 22.1 mOhms 18 mm (0.709 in) Straight - 40 C + 125 C FB Bulk
KYOCERA AVX Film Capacitors 1100V 3uF ESR=10.9mOhms 10% 2 Pins 5mm 197In Stock
Min.: 1
Mult.: 1

3 uF 1.1 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 16 mm (0.63 in) General Film Capacitors 10 % 2 Pin 10.9 mOhms 30 mm (1.181 in) Straight - 40 C + 125 C FB Bulk
KYOCERA AVX Film Capacitors 900V 8uF ESR=11.4mOhms 10% 2 Pins 5mm 59In Stock
Min.: 1
Mult.: 1

8 uF 900 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 11.4 mOhms 32 mm (1.26 in) Straight - 40 C + 125 C FB Bulk
KYOCERA AVX Film Capacitors 450V 25uF ESR=6.8mOhms 10% 2 Pins 5mm 58In Stock
Min.: 1
Mult.: 1

25 uF 450 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 6.8 mOhms 32 mm (1.26 in) Straight - 40 C + 125 C FB Bulk
KYOCERA AVX Film Capacitors 1100V 5.5uF ESR=13.8mOhms 10% 2 Pins 5mm 112In Stock
Min.: 1
Mult.: 1

5.5 uF 1.1 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 13.8 mOhms 32 mm (1.26 in) Straight - 40 C + 125 C FB Bulk
KYOCERA AVX Film Capacitors 1100V 5uF ESR=6.6mOhms 10% 2 Pins 5mm
140Expected 20/08/2026
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 6.6 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C FB Bulk