RES Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF Life5000Hrs 20% +105C 15.206In Stock
11.000Expected 22/10/2026
Min.: 1
Mult.: 1

22 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 190 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 2.2uF Life5000Hrs 20% +105C 8.210In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 57 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF Life5000Hrs 20% +105C 4.703In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 6.3 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 350 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 220uF Life5000Hrs 20% +105C 8.675In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 6.3 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 450 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF Life5000Hrs 20% +105C 3.668In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 12 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 660 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF Life5000Hrs 20% +105C 4.976In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 16 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 850 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF Life5000Hrs 20% +105C 3.565In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 8 mm 20 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 1.4 A - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF Life5000Hrs 20% +105C 4.239In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 8 mm 20 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 1.05 A - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 10uF Life5000Hrs 20% +105C 815In Stock
20.000On Order
Min.: 1
Mult.: 1

10 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 120 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 4.7uF Life5000Hrs 20% +105C 2.900In Stock
12.000Expected 17/09/2026
Min.: 1
Mult.: 1

4.7 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 90 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 47uF Life5000Hrs 20% +105C 26In Stock
4.000Expected 16/10/2026
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 260 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 47uF Life5000Hrs 20% +105C
13.000Expected 05/11/2026
Min.: 1
Mult.: 1

47 uF 25 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hours 20 % 200 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF Life5000Hrs 20% +105C
4.372On Order
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 12 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 560 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF Life5000Hrs 20% +105C
4.479Expected 30/07/2026
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 16 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 850 mA - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 330uF Life5000Hrs 20% +105C
2.997Expected 22/10/2026
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 16 mm Aluminum Electrolytic Capacitors 7000 Hours 20 % 850 mA - 40 C + 105 C Straight Radial RES Bulk