TSP Series Tantalum Capacitors - Polymer

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 66In Stock
Min.: 1
Mult.: 1

44 uF 50 VDC SMD/SMT 20 % 0301 40 mOhms 220 uA 8.9 mm - 55 C + 125 C 8044 2X Case TSP Tray
KEMET Tantalum Capacitors - Polymer 50V 190uF 20% ESR=20mOhms HRA Stack
100Expected 09/12/2026
Min.: 1
Mult.: 1
No
190 uF 50 VDC SMD/SMT 20 % 20 mOhms 950 uA 8.9 mm - 55 C + 105 C 4O Code TSP Tray
KEMET Tantalum Capacitors - Polymer 10V 440uF 3117 20% ESR=12.5mOhms Non-Stocked
Min.: 39
Mult.: 1
No
440 uF 10 VDC SMD/SMT 20 % 3117 12.5 mOhms 440 uA 6.2 mm - 55 C + 125 C 8044 2D Case TSP Bulk
KEMET Tantalum Capacitors - Polymer 16VDC 190 uF 3135 20% ESR=16.25mOhms Non-Stocked
Min.: 20
Mult.: 1
No
190 uF 16 VDC SMD/SMT 20 % 3135 16.25 mOhms 304 uA 6.2 mm - 55 C + 125 C 8089 4D Case TSP Bulk
KEMET Tantalum Capacitors - Polymer 10V 880uF 3135 20% ESR=6.25mOhms Non-Stocked
Min.: 20
Mult.: 1
No
880 uF 10 VDC SMD/SMT 20 % 3135 6.25 mOhms 880 uA 6.2 mm - 55 C + 125 C 8089 4D Case TSP Bulk
KEMET Tantalum Capacitors - Polymer 10V 1320uF 3135 20% ESR=4.2mOhms Non-Stocked
Min.: 20
Mult.: 1
No
1320 uF 10 VDC SMD/SMT 20 % 3135 4.2 mOhms 1.32 mA 9.2 mm - 55 C + 125 C 8089 6D Case TSP Bulk