600 VAC Film Capacitors

Results: 6.989
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 600 VAC 0.22 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 1.751In Stock
Min.: 1
Mult.: 1

220 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 27.5 mm (1.083 in) 11 mm (0.433 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Vishay / BC Components Film Capacitors 390pF 3.5% 2000volts 1.207In Stock
Min.: 1
Mult.: 1
: 900

390 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors 4700pF 5% 2000volts 701In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 19.5 mm (0.768 in) - 55 C + 125 C BFC2375
Vishay / Roederstein Film Capacitors MKP 220nF + / - 5% 1000Vdc AXIAL ENCASED 271In Stock
Min.: 1
Mult.: 1

220 nF 1 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) AC and Pulse Film Capacitors 600 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
TDK Film Capacitors 0.22uF 1.6KV 10% 791In Stock
Min.: 1
Mult.: 1

220 nF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 220pF 5% 2000volts 2.764In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk


KEMET Film Capacitors 600VAC 0.082 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 1.004In Stock
Min.: 1
Mult.: 1

82 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors .22uF 1000VDC 5% Rad 2.690In Stock
Min.: 1
Mult.: 1

220 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 600VAC 0.027 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 1.972In Stock
Min.: 1
Mult.: 1

27 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray


KEMET Film Capacitors 600VAC 0.056 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 1.420In Stock
Min.: 1
Mult.: 1

56 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray


KEMET Film Capacitors 600VAC 0.068 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 1.504In Stock
Min.: 1
Mult.: 1

68 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600VAC 0.056 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 1.488In Stock
Min.: 1
Mult.: 1

56 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 0.12 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 1.386In Stock
Min.: 1
Mult.: 1

120 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 0.15 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1

150 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600VAC 0.015 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 2.702In Stock
Min.: 1
Mult.: 1

15 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 1000V 1uF 5% LS=37.5mm 1.109In Stock
504Expected 30/10/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.18 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 0.27 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.460In Stock
Min.: 1
Mult.: 1

270 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 5.890In Stock
Min.: 1
Mult.: 1
Max.: 1.800

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 29 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 600VAC 0.012 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 2.979In Stock
Min.: 1
Mult.: 1

12 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 0.68 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 304In Stock
Min.: 1
Mult.: 1

680 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 27.5 mm (1.083 in) 18 mm (0.709 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 5.6 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 81In Stock
Min.: 1
Mult.: 1

5.6 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Suppression Film Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 1kV 2.5uF 0.05 127In Stock
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 3uF 5% 1000volts 3uF 5% 122In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000Volts 0.68uF 85deg C 10% 1.134In Stock
Min.: 1
Mult.: 1

680 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 600 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1000vdc 0.22uF 5% Dbl Metalzd PP27.5mm 1.545In Stock
Min.: 1
Mult.: 1
Max.: 960

220 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray