630 VAC Film Capacitors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors .68uF 5% 70deg C 1200Volts RADIAL BOX 58In Stock
Min.: 1
Mult.: 1

680 nF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 4.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 630volts .15uF 5% 5In Stock
Min.: 1
Mult.: 1

150 nF 2 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 630 VAC 5 % 2 Pin 11.3 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 1.2k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 173In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 630 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200volts 0.47uF 125In Stock
Min.: 1
Mult.: 1

470 nF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 6.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1,2 U 200V 53In Stock
Min.: 1
Mult.: 1

1.2 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.8 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 1kV 10% 2.228In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 630 VAC 10 % 2 Pin 17 mm (0.669 in) 26.5 mm x 8.5 mm x 17 mm - 55 C + 105 C PPB Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 2kV 10% FILM/IC 93In Stock
175On Order
Min.: 1
Mult.: 1

470 nF 2 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) General Film Capacitors 630 VAC 10 % 2 Pin 3.9 mOhms 32.5 mm x 46 mm - 40 C + 85 C PPA Bulk
Knowles / Illinois Capacitor Film Capacitors 0.0033uF 1000V 10% 3.939In Stock
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 11 mm (0.433 in) 18 mm x 5 mm x 11 mm - 55 C + 105 C PPB Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 98In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 63 mm (2.48 in) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.7 mOhms 35.5 mm (1.398 in) Tab Terminal - 40 C + 85 C PMB Bulk
KEMET Film Capacitors 1200V .47uFLS=27.5mm 5% 221In Stock
Min.: 1
Mult.: 1

470 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 630 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200volts 1uF 5% 1200volts 1uF 5% 865In Stock
Min.: 1
Mult.: 1
Max.: 72

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 3.3 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 1.2uF 5% 333In Stock
Min.: 1
Mult.: 1
Max.: 144

1.2 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.8 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.33uF 5% 674In Stock
Min.: 1
Mult.: 1
Max.: 200
330 nF 2 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 630 VAC 5 % 2 Pin 5.9 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 2000volts 0.47uF 5% 764In Stock
Min.: 1
Mult.: 1

470 nF 2 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 630 VAC 5 % 2 Pin 4.8 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 1200V 0.47uF 5% LS=27.5mm 6In Stock
Min.: 1
Mult.: 1

470 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 630 VAC 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 0.22uF 5% LS=27.5mm 82In Stock
Min.: 1
Mult.: 1

220 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 630 VAC 5 % 4 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 1.2uFLS=37.5mm 5% 7In Stock
252Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 72

1.2 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 630 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 2.5uFLS=52.5mm 5% 79In Stock
108Expected 15/02/2027
Min.: 1
Mult.: 1

2.5 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 630 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200volts 0.68uF 5% 1200volts 0.68uF 5% 32In Stock
336Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 96

680 nF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 4.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1uF 5% 70deg C 1200Volts RADIAL BOX 24In Stock
108On Order
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 3.3 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1200 VDC 5% 14In Stock
512On Order
Min.: 1
Mult.: 1
Max.: 128

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1200 VDC 5% 99In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2uF 5% 70deg C 1200Volts RADIAL BOX 75In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 3.6 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 3uF 5% 1200volts 3uF 5% 45In Stock
210On Order
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.5 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.22uF 5% 137In Stock
560Expected 07/09/2026
Min.: 1
Mult.: 1
220 nF 2 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 630 VAC 5 % 2 Pin 8 mOhms Straight - 40 C + 85 C C4C Bulk