700 VAC Film Capacitors

Results: 7.793
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay / Roederstein Film Capacitors MKP 1nF + / - 5% 2000Vdc AXIAL ENCASED 1.875In Stock
6.000On Order
Min.: 1
Mult.: 1

1 nF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors .1uF 2000volt 5% 139In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 700 VAC 5 % 2 Pin 11 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / Roederstein Film Capacitors 2200PF 2000V 5% 842In Stock
Min.: 1
Mult.: 1

2.2 nF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
TDK Film Capacitors 0.0022uF 2KV 10% 6.559In Stock
Min.: 1
Mult.: 1

2.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.0047uF 2KV 10% 3.381In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.068uF 2KV 10% 1.643In Stock
Min.: 1
Mult.: 1

68 nF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 2000V 100pF 5% LS=15mm 4.531In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2000V 0.022uF 5% LS=22.5mm 7.435In Stock
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 86.81 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.1uFLS=27.5mm 5% 423In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2000V 390pF 5% LS=15mm 3.622In Stock
Min.: 1
Mult.: 1

390 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Bulk
KEMET Film Capacitors 2000V 270pF 5% LS=15mm 6.959In Stock
Min.: 1
Mult.: 1

270 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2000V 1500pF 5% LS=15mm 1.898In Stock
Min.: 1
Mult.: 1

1.5 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) General Film Capacitors 700 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 9.427In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 289 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.082uF 5% LS=27.5mm 1.102In Stock
Min.: 1
Mult.: 1

82 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 700 VAC 5 % 2 Pin 38.82 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 700volts 0.47uF 5% 294In Stock
Min.: 1
Mult.: 1

470 nF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
TDK Film Capacitors 1nF 10% 700VAC MKP AEC-Q200 3.950In Stock
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / BC Components Film Capacitors MKP 0,0015 uF + / - 5 % 2000 Vdc Pitch 15mm 765In Stock
Min.: 1
Mult.: 1

1.5 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 5 mm (0.197 in) Straight - 55 C + 110 C BFC2385 Bulk
TDK Film Capacitors FILM CAP MKP BOX 4.1NF 5% 700Vac LS 15mm 3.869In Stock
Min.: 1
Mult.: 1

4.1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 3.9nF 10% 700VAC MKP AEC-Q200 111In Stock
3.000Expected 28/09/2026
Min.: 1
Mult.: 1

3.9 nF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 700 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 0.0033uF 2KV 5% 1.952In Stock
Min.: 1
Mult.: 1

3.3 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.0056uF 2KV 10% 1.848In Stock
Min.: 1
Mult.: 1

5.6 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 0.0062uF 2KV 10% 1.178In Stock
Min.: 1
Mult.: 1

6.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 1.5nF 5% 700VAC MKP AEC-Q200 647In Stock
4.000Expected 15/10/2026
Min.: 1
Mult.: 1

1.5 nF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 47nF 10% 2000voltolt 186In Stock
Min.: 1
Mult.: 1

47 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12.5 mm (0.492 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 22.5 mm (0.886 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
TDK Film Capacitors 0.0039uF 2KV 5% 3.968In Stock
Min.: 1
Mult.: 1

3.9 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk