B33364A3456J050

TDK
871-B33364A3456J050
B33364A3456J050

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 45uF 370volts AC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
45 uF
370 VAC
Quick Connect
60000 Hour
100 mm
70 mm
45 mm
20 mm
- 40 C
+ 70 C
CBB66
Brand: TDK
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Tolerance: 5 %
Type: Oval Metal Can, Oil-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Run Capacitors

TDK Feida Motor Run Capacitors are constructed of polypropylene film (dielectric), metallized film (electrode), with an aluminum can and metal top. Filled with PCB-free vegetable oil, the insulator material meets IEC 60335-1. The TDK Feida Motor Run Capacitors feature self-healing properties, a low dissipation factor, an overpressure disconnection device, and high insulation resistance. EPCOS Motor Run Capacitors meet the highest safety level P2 to IEC 60252-1 2001-02 and are IEC/EN 60335 compatible.