1100 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 35volts 1100uF -10% +75% 41In Stock
Min.: 1
Mult.: 1
1100 uF 35 VDC 19.3 mm (0.76 in) 29 mm (1.142 in) 1000 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C 53D
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40Vo 1100uF -10/+30% 6,300 Hrs AEC-Q200 198In Stock
Min.: 1
Mult.: 1

1100 uF 40 VDC 16 mm (0.63 in) 27 mm (1.063 in) 6300 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % - 40 C + 150 C PEG228 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 63Vo 1100uF -10/+30% 6,300 Hrs AEC-Q200 1.148In Stock
Min.: 1
Mult.: 1

1100 uF 63 VDC 6300 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 1100uF 50volts 84In Stock
Min.: 1
Mult.: 1
1100 uF 50 VDC 22.5 mm (0.886 in) 67.1 mm (2.642 in) 500 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 20 C + 85 C 39D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1100uF 250V 28.58x104.78 85 C Axi Non-Stocked
Min.: 55
Mult.: 55
1100 uF 250 VDC 1000 Hour - 10 %, + 50 % - 40 C + 85 C 53D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1100uF 35V 19.3x29 85 C Axi Non-Stocked
Min.: 109
Mult.: 109
1100 uF 35 VDC 1000 Hour - 10 %, + 75 % - 40 C + 85 C 53D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1100uF 50V 30x81 105 C Axi Non-Stocked
Min.: 42
Mult.: 42
1100 uF 50 VDC 2000 Hour - 10 %, + 50 % 601D

TDK Aluminium Electrolytic Capacitors - Axial Leaded Axial-lead 1100uF 63V Non-Stocked Lead-Time 15 Weeks
Min.: 3.080
Mult.: 280

1100 uF 63 VDC 21 mm (0.827 in) 35 mm (1.378 in) 10000 Hours Aluminum Electrolytic Capacitors - 10 %, + 30 % 6.8 A 58 mOhms + 150 C B41689 Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 1100uF 30volts Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
No
1100 uF 30 VDC 19.3 mm (0.76 in) 67.1 mm (2.642 in) 500 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 20 C + 85 C 39D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 1100uF 50volts Non-Stocked Lead-Time 27 Weeks
Min.: 90
Mult.: 90
No
1100 uF 50 VDC 22.5 mm (0.886 in) 67.1 mm (2.642 in) 500 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 20 C + 85 C 39D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 35volts 1100uF -10% +75% Non-Stocked Lead-Time 27 Weeks
Min.: 110
Mult.: 110
No
1100 uF 35 VDC 19.3 mm (0.76 in) 29 mm (1.142 in) 1000 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C 53D
Vishay 34D118G040HS2
Vishay Aluminium Electrolytic Capacitors - Axial Leaded 1100UF 40V Non-Stocked Lead-Time 27 Weeks
Min.: 85
Mult.: 85

1100 uF 40 VDC 22 mm (0.866 in) 80.5 mm General Purpose Electrolytic Capacitors - 10 %, + 75 % 2.6 A 337 mOhms + 85 C 34D Bulk