1400 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1400uF 200V 34.93x104.78 85 C Axi Non-Stocked Lead-Time 27 Weeks
Min.: 55
Mult.: 55
1400 uF 200 VDC 1000 Hour - 10 %, + 50 % - 40 C + 85 C 53D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1400uF 40V 30x81 105 C Axi Non-Stocked
Min.: 45
Mult.: 45
1400 uF 40 VDC 2000 Hour - 10 %, + 50 % 601D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 1400UF 16V -10+75% Non-Stocked
Min.: 1
Mult.: 1

1400 uF 16 VDC 19.05 mm (0.75 in) 41 mm (1.614 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D
TDK Aluminium Electrolytic Capacitors - Axial Leaded 35VDC 1400uF 30% AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 3.240
Mult.: 360

1400 uF 40 VDC 16 mm (0.63 in) 30 mm (1.181 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 4.2 A 32 mOhms - 55 C + 125 C B41690 Bulk
TDK Aluminium Electrolytic Capacitors - Axial Leaded 40VDC 1400uF 30% AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 500
: 250

1400 uF 40 VDC 16 mm (0.63 in) 30 mm (1.181 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 4.2 A 32 mOhms - 55 C + 125 C B41690 Reel
TDK Aluminium Electrolytic Capacitors - Axial Leaded 40VDC 1400uF 30% Soldering Star Non-Stocked Lead-Time 15 Weeks
Min.: 3.200
Mult.: 400

1400 uF 40 VDC 18 mm (0.709 in) 39 mm (1.535 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 7.4 A 52 mOhms - 55 C + 125 C B41789 Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 1400UF 16V -10+75% Non-Stocked Lead-Time 27 Weeks
Min.: 20
Mult.: 20
No
1400 uF 16 VDC 19.05 mm (0.75 in) 41 mm (1.614 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D