1700 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1700uF 30V 22.5x67.1 85 C Axi Non-Stocked
Min.: 91
Mult.: 91
1700 uF 30 VDC 22.5 mm (0.886 in) 67.1 mm (2.642 in) 500 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % + 85 C 39D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2900uF 40V 25.4x79.4 105 C Axi Non-Stocked
Min.: 20
Mult.: 20
1700 uF 40 VDC 25.4 mm (1 in) 79.38 mm (3.125 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 6400uF 16V 22.23x92.1 105 C Axi Non-Stocked
Min.: 20
Mult.: 20
1700 uF 16 VDC 22.22 mm 79.38 mm (3.125 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 1700uF -10/+30 6300Hrs AEC-Q200 Non-Stocked
Min.: 1.056
Mult.: 528

1700 uF 40 VDC 16.2 mm (0.638 in) 34.7 mm (1.366 in) 1500 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 18.8 A 54 mOhms - 40 C + 150 C PEG228 Tray
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded AXIAL TUBULAR ALUM Non-Stocked Lead-Time 27 Weeks
Min.: 20
Mult.: 20
No
1700 uF 10 VDC 19.05 mm 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D Bulk