2900 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Aluminium Electrolytic Capacitors - Axial Leaded 25VDC 2900uF 30% AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 3.240
Mult.: 360

2900 uF 25 VDC 16 mm (0.63 in) 30 mm (1.181 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 60 mOhms - 55 C + 125 C B41690 Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 20volts 2900uF Non-Stocked Lead-Time 27 Weeks
Min.: 43
Mult.: 43
No
2900 uF 20 VDC 34.93 mm 41.28 mm (1.625 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 601D