4500 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Aluminium Electrolytic Capacitors - Axial Leaded 25VDC 4500uF 30% Hi Ripple Current Non-Stocked Lead-Time 15 Weeks
Min.: 3.080
Mult.: 220

4500 uF 25 VDC 21 mm (0.827 in) 49 mm (1.929 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 10 A 23 mOhms - 55 C + 125 C B41689 Bulk
TDK Aluminium Electrolytic Capacitors - Axial Leaded 25VDC 4500uF 30% Soldering Star Non-Stocked Lead-Time 15 Weeks
Min.: 3.168
Mult.: 528

4500 uF 25 VDC 21 mm (0.827 in) 49 mm (1.929 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 10 A 23 mOhms - 55 C + 125 C B41789 Bulk