Aluminum SMD AEC-Q200 Capacitors

KEMET Aluminum SMD AEC-Q200 Capacitors provide a long life of 2000 to 5000 hours at +105°C and feature a surface-mount design with a low-profile vertical chip. The EDH series is designed for high-density printed circuit boards, while the EEV and EXV series capacitors are ideal for applications requiring ultra-low impedance and a low-profile vertical chip. KEMET Aluminum SMD AEC-Q200 Capacitors are ideal for a variety of applications, including audio/visual (AV), communications, computers / monitors, and switch-mode power supplies (SMPS).

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - SMD 6.3V 100uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

100 uF 6.3 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 71 mA - 40 C + 105 C 5.4 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 100 uF 20% 6.3 VDC AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

100 uF 6.3 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 71 mA - 40 C + 105 C 5.4 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 10V 1000uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 7.000
Mult.: 500
Reel: 500

1 mF 10 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 410 mA - 40 C + 105 C 10.2 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 10V 1000uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 7.000
Mult.: 500
Reel: 500

1 mF 10 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 410 mA - 40 C + 105 C 10.2 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 16V 1000uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 250
Reel: 250

1 mF 16 VDC 12.5 mm (0.492 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 40 C + 105 C 13.5 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 25V 1000uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 200
Reel: 200

1 mF 25 VDC 12.5 mm (0.492 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 510 mA - 40 C + 105 C 13.5 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 1000uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 125
Reel: 125

1 mF 35 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 800 mA - 40 C + 105 C 16.5 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 6.3V 1000uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 7.000
Mult.: 500
Reel: 500

1 mF 6.3 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 410 mA - 40 C + 105 C 10.2 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 6.3V 1000uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 7.000
Mult.: 500
Reel: 500

1 mF 6.3 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 410 mA - 40 C + 105 C 10.2 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 63V 150uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 63 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 360 mA - 40 C + 105 C 10.2 mm EDH AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 25V 1500uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 200
Reel: 200

1.5 mF 25 VDC 12.5 mm (0.492 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 590 mA - 40 C + 105 C 16 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 25V 1500uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 200
Reel: 200

1.5 mF 25 VDC 12.5 mm (0.492 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 590 mA - 40 C + 105 C 16 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 1500uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 125
Reel: 125

1.5 mF 35 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1 A - 40 C + 105 C 16.5 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 1500uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 125
Reel: 125

1.5 mF 35 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1 A - 40 C + 105 C 16.5 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 6.3V 1500uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 7.000
Mult.: 500
Reel: 500

1.5 mF 6.3 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 460 mA - 40 C + 105 C 10.2 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 10V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 40.000
Mult.: 2.000
Reel: 2.000

22 uF 10 VDC 4 mm (0.157 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 23 mA - 40 C + 105 C 5.4 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 10V 22uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 40.000
Mult.: 2.000
Reel: 2.000

22 uF 10 VDC 4 mm (0.157 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 23 mA - 40 C + 105 C 5.4 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 16V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 16 VDC 4 mm (0.157 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 29 mA - 40 C + 105 C 5.4 mm EDH Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 16V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

22 uF 16 VDC 5 mm (0.197 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 39 mA - 40 C + 105 C 5.4 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 25V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

22 uF 25 VDC 5 mm (0.197 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 105 C 5.4 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 25V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

22 uF 25 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 55 mA - 40 C + 105 C 5.4 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 25V 22uF 20% AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

22 uF 25 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 55 mA - 40 C + 105 C 5.4 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 40 C + 105 C 7.7 mm EDH Reel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 40 C + 105 C 7.7 mm EDH AEC-Q200 Reel
KEMET Aluminium Electrolytic Capacitors - SMD 100V 22uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 7.000
Mult.: 500
Reel: 500

22 uF 100 VDC 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 100 mA - 40 C + 105 C 10.2 mm EDH Reel