CS Series Aluminium Organic Polymer Capacitors

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

33 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 10uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

10 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 15uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

15 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 22uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

22 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 15uF 25volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

15 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors NRFND 06252019, no REPLACMENT Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Aluminum Polymer Capacitors Molded CS Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm 11.2 mm 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm 11.2 mm 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm 11.2 mm 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 400 VDC Radial 17.8 mm 22.4 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 400 VDC Radial 17.8 mm 22.4 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 500 VDC Radial 28.8 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 500 VDC Radial 17.8 mm 28.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 500 VDC Radial 28.8 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 500 VDC Radial 17.8 mm 28.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

10 uF 50 VDC Radial 12.7 mm 15.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

10 uF 100 VDC Radial 12.7 mm 25.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 29.2 mm 12.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 12.7 mm 29.2 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 12.7 mm 29.2 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

0.33 uF 400 VDC Radial 17.8 mm 11 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

0.33 uF 400 VDC Radial 11 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 0V (D X L) 25mm 85c Radial 0.2 Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

4 uF 100 VDC Radial 11.4 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube