WCAP-ASLL Series Aluminium Electrolytic Capacitors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 6.3V 20% SMD/SMT 4.916In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 80 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 6.3V 20% SMD/SMT 2.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 85 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 6.3V 20% SMD/SMT 1.736In Stock
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 330uF 6.3V 20% SMD/SMT 815In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 450 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAPASLL 3300uF 6.3V 20% SMD/SMT 190In Stock
Min.: 1
Mult.: 1
Reel: 200

3300 uF 6.3 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C 13.5 mm 14 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 10V 20% SMD/SMT 3.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 10 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 10V 20% SMD/SMT 1.866In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 10 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 10V 20% SMD/SMT 1.892In Stock
1.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 10 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 10V 20% SMD/SMT 2.186In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 10V 20% SMD/SMT 1.383In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1000uF 10V 20% SMD/SMT 994In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 690 mA - 55 C + 105 C WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 16V 20% SMD/SMT 4.314In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 16V 20% SMD/SMT 1.735In Stock
1.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 150 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 16V 20% SMD/SMT 2.438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 3300uF 16V 20% SMD/SMT 62In Stock
125Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 125

3300 uF 16 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 25V 20% SMD/SMT 321In Stock
8.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 25 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 25V 20% SMD/SMT 1.591In Stock
2.700On Order
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 55 C + 105 C 6.6 mm 7.7 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 25V 20% SMD/SMT 499In Stock
4.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 500 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 330uF 25V 20% SMD/SMT 1.168In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 25V 20% SMD/SMT 712In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1000uF 25V 20% SMD/SMT 41In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C 13.5 mm 14 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 2200uF 25V 20% SMD/SMT 183In Stock
Min.: 1
Mult.: 1
Reel: 125

2200 uF 25 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 35V 20% SMD/SMT 4.755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 35 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 150 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 35V 20% SMD/SMT 7.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 35 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 35V 20% SMD/SMT 704In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 35 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel