WCAP-ASLL Series Aluminium Electrolytic Capacitors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 35V 20% SMD/SMT 3.357In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 450 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 35V 20% SMD/SMT 330In Stock
500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1500uF 35V 20% SMD/SMT 35In Stock
625Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 125

1500 uF 35 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1uF 50V 20% SMD/SMT 7.998In Stock
4.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

1 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 60 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 50V 20% SMD/SMT 1.826In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 50 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 165 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 50V 20% SMD/SMT 1.740In Stock
1.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 165 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 50V 20% SMD/SMT 2.319In Stock
2.700Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 900

47 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 185 mA - 55 C + 105 C 6.6 mm 7.7 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 63Vol 20% 330In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C 8.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 100V 20% 33In Stock
500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

33 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 6.3V 20% SMD/SMT 2.344In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 6.3V 20% SMD/SMT 19In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 6.3 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 6.3V 20% SMD/SMT 476In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 500 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 6.3V 20% SMD/SMT 787In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAPASLL 1000uF 6.3V 20% SMD/SMT 1.322In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 10V 20% SMD/SMT 1.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 330uF 10V 20% SMD/SMT 641In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 500 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 10V 20% SMD/SMT 542In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 10 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 690 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 330uF 16V 20% SMD/SMT 185In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 16V 20% SMD/SMT 96In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 750 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 25V 20% SMD/SMT 3.022In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 25 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 25V 20% SMD/SMT 2.429In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 25V 20% SMD/SMT 2.490In Stock
4.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 4.7uF 35V 20% SMD/SMT 4.190In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 35V 20% SMD/SMT 872In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C 13.5 mm 14 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 3.3uF 50V 20% SMD/SMT 5.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 60 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel