A720 Series Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.300In Stock
1.000Expected 19/01/2028
Cut Tape
Rp42.012,34
Rp29.537,06
Rp25.317,48
Rp22.198,66
Reel
Rp17.850,66
Min.: 1
Mult.: 1
: 1.000
56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 432In Stock
3.000On Order
Cut Tape
Rp57.789,90
Rp42.012,34
Rp36.325,08
Rp32.105,50
Rp30.637,82
Reel
Rp30.454,36
Min.: 1
Mult.: 1
: 1.000
820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs 1.986In Stock
Cut Tape
Rp58.707,20
Rp42.746,18
Rp36.875,46
Rp32.472,42
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 1.000
47 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 118In Stock
3.000On Order
Cut Tape
Rp59.074,12
Rp39.994,28
Rp36.141,62
Rp23.299,42
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 1.000
680 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1.590In Stock
Cut Tape
Rp42.195,80
Rp29.353,60
Rp25.867,86
Rp21.648,28
Reel
Rp17.795,62
Min.: 1
Mult.: 1
: 1.000
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 8.26 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms 1.482In Stock
Cut Tape
Rp46.048,46
Rp31.555,12
Rp25.317,48
Rp22.932,50
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 1.000
680 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1.449In Stock
Cut Tape
Rp37.792,76
Rp25.134,02
Rp19.630,22
Rp17.795,62
Reel
Rp13.869,58
Min.: 1
Mult.: 1
: 1.000
330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 150 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1.000In Stock
1.000On Order
Cut Tape
Rp41.461,96
Rp28.803,22
Rp23.115,96
Rp21.097,90
Reel
Rp16.566,44
Min.: 1
Mult.: 1
: 1.000
330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 mA - 55 C + 150 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms 1.559In Stock
Cut Tape
Rp73.750,92
Rp53.019,94
Rp43.113,10
Rp39.810,82
Reel
Rp32.288,96
Min.: 1
Mult.: 1
: 1.000
330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 1.169 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms 91In Stock
2.000On Order
Cut Tape
Rp76.319,36
Rp51.919,18
Rp43.113,10
Rp38.710,06
Rp34.123,56
Reel
Rp33.756,64
Min.: 1
Mult.: 1
: 1.000
100 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.4 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=3 mOhms 187In Stock
2.000On Order
Cut Tape
Rp45.498,08
Rp30.270,90
Rp25.684,40
Rp21.831,74
Rp19.079,84
Reel
Rp17.281,93
Min.: 1
Mult.: 1
: 1.000
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms 30In Stock
1.000On Order
Cut Tape
Rp44.213,86
Rp31.188,20
Rp26.785,16
Rp23.482,88
Rp20.180,60
Reel
Rp17.942,39
Min.: 1
Mult.: 1
: 1.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms 90In Stock
1.000Expected 24/12/2026
Cut Tape
Rp43.846,94
Rp30.821,28
Rp25.684,40
Rp23.115,96
Reel
Rp18.052,46
Min.: 1
Mult.: 1
: 1.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms 616In Stock
Cut Tape
Rp43.480,02
Rp30.637,82
Rp26.234,78
Rp22.932,50
Reel
Rp18.199,23
Min.: 1
Mult.: 1
: 1.000
560 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
Cut Tape
Rp42.562,72
Rp30.087,44
Rp25.867,86
Rp22.565,58
Reel
Rp18.070,81
Min.: 1
Mult.: 1
: 1.000
560 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms
1.900Expected 22/07/2027
Cut Tape
Rp44.580,78
Rp30.454,36
Rp25.134,02
Rp22.749,04
Reel
Rp22.565,58
Min.: 1
Mult.: 1
: 1.000
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms
1.995On Order
Cut Tape
Rp45.314,62
Rp31.004,74
Rp25.500,94
Rp22.749,04
Rp19.630,22
Reel
Rp17.612,16
Min.: 1
Mult.: 1
: 1.000
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms
3.795On Order
Cut Tape
Rp45.314,62
Rp31.004,74
Rp25.500,94
Rp22.749,04
Reel
Rp17.300,28
Min.: 1
Mult.: 1
: 1.000
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16V 100uF 20% 105C 2.1mm Non-Stocked Lead-Time 52 Weeks
Reel
Rp31.922,04
Min.: 1.000
Mult.: 1.000
: 1.000
100 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.9 mm Molded A720 Reel
KEMET Aluminium Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au Non-Stocked Lead-Time 52 Weeks
Reel
Rp43.663,48
Min.: 1.000
Mult.: 1.000
: 1.000
22 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.9 mm Molded A720 Reel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs Non-Stocked Lead-Time 52 Weeks
Reel
Rp26.785,16
Min.: 1.000
Mult.: 1.000
: 1.000
47 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 6 mOhms 8.26 A - 55 C + 125 C 2 mm Molded A720 Reel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs Non-Stocked Lead-Time 52 Weeks
Reel
Rp26.785,16
Min.: 1.000
Mult.: 1.000
: 1.000
47 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 125 C 2 mm Molded A720 Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms Non-Stocked Lead-Time 52 Weeks
Reel
Rp17.520,43
Min.: 1.000
Mult.: 1.000
: 1.000
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms - 55 C + 105 C 1.9 mm Molded A720 Reel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=6mOhms Life=3kHrs Non-Stocked Lead-Time 52 Weeks
Reel
Rp17.520,43
Min.: 1.000
Mult.: 1.000
: 1.000
56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 6 mOhms 8.26 A - 55 C + 125 C 2 mm Molded A720 Reel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=4.5mOhms Life=3kHrs Non-Stocked Lead-Time 52 Weeks
Reel
Rp17.520,43
Min.: 1.000
Mult.: 1.000
: 1.000
56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 125 C 2 mm Molded A720 Reel