XMPL Series Aluminium Organic Polymer Capacitors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

10 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms - 55 C + 105 C Molded XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 35VDC 10uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 28 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

10 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 1.8 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 15 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

150 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

180 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 15 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 12V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

22 uF 12 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 30 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

22 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 25VDC 22uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 35VDC 22uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3.500

22 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 2 A - 55 C + 105 C 1.9 mm XMPL Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 25VDC 33uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

33 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

330 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20VDC 47uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

47 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 4.5 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 6 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20VDC 56uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 3.500

56 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 105 C 1.9 mm XMPL Reel, Cut Tape
Knowles / Illinois Capacitor 227XMPL004MG19H
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

Aluminum Polymer Capacitors XMPL Reel
Knowles / Illinois Capacitor 337XMPL004MG19H
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500
Aluminum Polymer Capacitors XMPL Reel
Knowles / Illinois Capacitor 476XMPL016MG19
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

Aluminum Polymer Capacitors XMPL Reel
Knowles / Illinois Capacitor 476XMPL025MG19
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

Aluminum Polymer Capacitors XMPL Reel
Knowles / Illinois Capacitor 477XMPL002MG19X
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % - 55 C + 105 C Molded XMPL Reel
Knowles / Illinois Capacitor 685XMPL016MG19
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500
: 3.500

6.8 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % - 55 C + 105 C Molded XMPL Reel