High Temperature Aluminium Electrolytic Capacitors - SMD

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 150uF 100V 16x16x16mm 125C 5000h 85In Stock
Min.: 1
Mult.: 1
: 150

150 uF 100 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 650 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 5600uF 20% AEC-Q200 Vibe proof 347In Stock
Min.: 1
Mult.: 1
: 125

5.6 mF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.06 A 33 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 56uF 20% SMD 4x5.8 AEC-Q200 9.006In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

56 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 68uF 20% SMD 4x5.8 AEC-Q200 8.458In Stock
Min.: 1
Mult.: 1
: 2.000

68 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 39uF 20% SMD 5x5.8 AEC-Q200 7.876In Stock
Min.: 1
Mult.: 1
: 1.000

39 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 100V 16x16x21mm 125C 5000h 538In Stock
Min.: 1
Mult.: 1
: 100

220 uF 100 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 810 mA - 55 C + 125 C 21 mm 246 CTI-V Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 2200uF 20% 18x16.5mm AEC-Q200 7.173In Stock
8.875On Order
Min.: 1
Mult.: 1
: 125

2.2 mF 35 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.06 A 160 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 13000uF 20% 18x21.5mm AEC-Q200 428In Stock
Min.: 1
Mult.: 1
: 75

13 mF 6.3 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.64 A - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 120uF 20% SMD 5x5.8 AEC-Q200 3.007In Stock
Min.: 1
Mult.: 1
: 1.000

120 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% SMD 5x5.8 AEC-Q200 44.599In Stock
44.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

100 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 47uF 20% SMD 4x5.8 AEC-Q200 7.347In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

47 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 27uF 20% SMD 4x5.8 AEC-Q200 1.899In Stock
Min.: 1
Mult.: 1
: 2.000

27 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 56uF 20% SMD 5x5.8 AEC-Q200 4.934In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

56 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 22uF 20% SMD 5x5.8 AEC-Q200 4.852In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 85 mA 1.52 Ohms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 3000uF 20% 18x21.5mm AEC-Q200 865In Stock
750Expected 21/12/2026
Min.: 1
Mult.: 1
: 75

3 mF 35 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.64 A 25 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 3000uF 20% AEC-Q200 Vibe proof 2.765In Stock
Min.: 1
Mult.: 1
: 75

3 mF 35 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.64 A 25 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 10000uF 20% 18x16.5mm AEC-Q200 466In Stock
Min.: 1
Mult.: 1
: 125

10 mF 6.3 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.06 A - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 1800uF 20% 12.5x13.5mm AEC-Q200 686In Stock
Min.: 1
Mult.: 1
: 200

1.8 mF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 1800uF 20% AEC-Q200 Vibe proof 192In Stock
Min.: 1
Mult.: 1
: 200

1.8 mF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 5600uF 20% 18x16.5mm AEC-Q200 296In Stock
Min.: 1
Mult.: 1
Max.: 125
: 125

5.6 mF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.06 A 33 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 1200uF 20% 12.5x13.5mm AEC-Q200 731In Stock
Min.: 1
Mult.: 1
: 200

1.2 mF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 1200uF 20% AEC-Q200 Vibe proof 1.000In Stock
Min.: 1
Mult.: 1
: 200

1.2 mF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 2700uF 20% 16x16.5mm AEC-Q200 579In Stock
Min.: 1
Mult.: 1
: 125

2.7 mF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.8 A 35 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 3600uF 20% 18x16.5mm AEC-Q200 156In Stock
Min.: 1
Mult.: 1
: 125

3.6 mF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.06 A 33 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 3600uF 20% AEC-Q200 Vibe proof 230In Stock
Min.: 1
Mult.: 1
: 125

3.6 mF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 2.06 A 33 mOhms - 55 C + 105 C FKS AEC-Q200 Reel, Cut Tape, MouseReel