LGJ2E151MELB15

Nichicon
647-LGJ2E151MELB15
LGJ2E151MELB15

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 150uF 20% 250V Low Profile Sized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
250 VDC
30 mm (1.181 in)
15 mm (0.591 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
1000 Hour
20 %
700 mA
- 40 C
+ 105 C
2 Pin
LGJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 580 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Low Profile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.133 Rp96.133
Rp67.513 Rp675.130
Rp58.157 Rp2.907.850
Rp49.534 Rp4.953.400
Rp49.351 Rp29.610.600

Similar Products