12.7 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 40V Hermetic Slimpack 6In Stock
6Expected 09/09/2026
Min.: 1
Mult.: 1
No
2.2 mF 40 VDC 38 mm 12.7 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 6.6 A 105 mOhms - 55 C + 125 C Straight 25 mm 12.7 mm Radial MLSH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1700uF 50V Hermetic Slimpack Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20
No
1.7 mF 50 VDC 38 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 6.6 A 108 mOhms - 55 C + 125 C Straight 25 mm 12.7 mm Radial MLSH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3200uF 30V Hermetic Slimpack Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20
No
3.2 mF 30 VDC 38 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 6.6 A 103 mOhms - 55 C + 125 C Straight 25 mm 12.7 mm Radial MLSH Bulk