15 mm Aluminium Electrolytic Capacitors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 2200uF 10V 20% AEC-Q200 1.250In Stock
Min.: 1
Mult.: 1
: 200

2.2 mF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 220uF 63V 20 AEC-Q200 3.293In Stock
Min.: 1
Mult.: 1
: 200

220 uF 63 VDC 12.5 mm (0.492 in) 13.8 mm (0.543 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 800 mA 160 mOhms - 55 C + 105 C 15 mm 15 mm AFK V AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 330uF 50V 20% AEC-Q200 1.405In Stock
Min.: 1
Mult.: 1
: 200

330 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 900 mA 120 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100V 47uF 12.5X13.5 AEC-Q200 1.352In Stock
Min.: 1
Mult.: 1
: 200

47 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 500 mA 320 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 63V 220uF 12.5X13.5 AEC-Q200 4.891In Stock
Min.: 1
Mult.: 1
: 200

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 800 mA 160 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 390uF 50V 20% AEC-Q200 43In Stock
Min.: 1
Mult.: 1
: 200

390 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 900 mA 120 mOhms - 55 C + 105 C 15 mm 14.30 mm AFK V AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100V 68uF 12.5X13.5 AEC-Q200 476In Stock
Min.: 1
Mult.: 1
: 200

68 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 500 mA 320 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35V 470uF 12.5X13.5 AEC-Q200 526In Stock
2.800On Order
Min.: 1
Mult.: 1
: 200

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 330UF 50V 20% Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 200

330 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour 20 % 675 mA 120 mOhms - 55 C + 105 C 15 mm 14.30 mm AFK V AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 3300uF 6.3V 20% AEC-Q200 Non-Stocked Lead-Time 34 Weeks
Min.: 1.600
Mult.: 200
: 200

3.3 mF 6.3 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel