5.8 mm Aluminium Electrolytic Capacitors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 22uF 50V 20% AEC-Q200 699In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C 5.8 mm 7.8 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 16V 20% AEC-Q200 2.108In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C 5.8 mm 5.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 35V 20% AEC-Q200 790In Stock
3.000Expected 13/04/2027
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C 5.8 mm 6.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 50V 20% AEC-Q200 192In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C 5.8 mm 7.8 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 22uF 6.3V 20% AEC-Q200 2.178In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C 5.8 mm 6.10 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 22uF 16V 20% AEC-Q200 85In Stock
1.000Expected 24/02/2027
Min.: 1
Mult.: 1
: 1.000

22 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C 5.8 mm 6.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 22uF 25V 20% AEC-Q200 17In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C 5.8 mm 6.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 220uF 6.3V 20% AEC-Q200 492In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 7.8 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 63V 10uF 6.3x5.8mm AEC-Q200 768In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 63 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 10000 Hour Aluminum Hybrid Polymer Capacitors 20 % 1 A 120 mOhms - 55 C + 105 C 5.8 mm 6.1 mm HZA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35V 22uF 5x5.8mm AEC-Q200 363In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 10000 Hour Aluminum Hybrid Polymer Capacitors 20 % 900 mA 100 mOhms - 55 C + 105 C 5.8 mm 6.1 mm HZA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50V 22uF 6.3x5.8mm AEC-Q200 42In Stock
1.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 10000 Hour Aluminum Hybrid Polymer Capacitors 20 % 1.1 A 80 mOhms - 55 C + 105 C 5.8 mm 6.1 mm HZA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25V 33uF 5x5.8mm AEC-Q200 41In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 10000 Hour Aluminum Hybrid Polymer Capacitors 20 % 900 mA 80 mOhms - 55 C + 105 C 5.8 mm 6.1 mm HZA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35V 47uF 6.3x5.8mm AEC-Q200 647In Stock
1.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 10000 Hour Aluminum Hybrid Polymer Capacitors 20 % 1.3 A 60 mOhms - 55 C + 105 C 5.8 mm 6.1 mm HZA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 22uF 4X5.8 AEC-Q200 397In Stock
10.000Expected 13/04/2027
Min.: 1
Mult.: 1
: 2.000

22 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C 5.8 mm 5.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35V 10uF 4X5.8 AEC-Q200 1.529In Stock
2.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2.000

10 uF 35 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C 5.8 mm 5.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35V 22uF 5X5.8 AEC-Q200 4.284In Stock
4.000Expected 05/04/2027
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C 5.8 mm 6.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50V 10uF 5X5.8 AEC-Q200 2.690In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 85 mA 1.52 Ohms - 55 C + 105 C 5.8 mm 6.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 47uF 25 Volts 20% 2.307In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 5.8 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 16 Volts 20% 973In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 5.8 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 47uF 35 Volts 20% 1.442In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 5.8 mm VZL Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50V 10uF 5x5.8mm AEC-Q200
1.975Expected 14/12/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 10000 Hour Aluminum Hybrid Polymer Capacitors 20 % 750 mA 120 mOhms - 55 C + 105 C 5.8 mm 6.1 mm HZA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 150uF 10V 20% AEC-Q200
1.000Expected 29/03/2027
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) Low ESR Electrolytic Capacitors 20 % - 55 C + 105 C 5.8 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel