TDK Aluminium Electrolytic Capacitors - Screw Terminal

Results: 1.026
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Ring clip/clamp mnt 31In Stock
Min.: 1
Mult.: 1

100000 uF 63 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 4 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 68000uF 20% Ring clip/clamp mnt 95In Stock
Min.: 1
Mult.: 1

68000 uF 63 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 5 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Ring clip/clamp mnt 627In Stock
504Expected 05/05/2026
Min.: 1
Mult.: 1

10000 uF 100 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 30 A 18 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 22000uF 20% Ring clip/clamp mnt 157In Stock
Min.: 1
Mult.: 1

22000 uF 100 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 45 A 10 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 47000uF 20% Ring clip/clamp mnt 19In Stock
64On Order
Min.: 1
Mult.: 1

47000 uF 100 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 5 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 22000uF 20% Ring clip/clamp mnt 77In Stock
Min.: 1
Mult.: 1

22000 uF 63 VDC 51.6 mm 105.7 mm 22.2 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 25 A 14 mOhms - 40 C + 105 C B41560 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 15000uF 20% Ring clip/clamp mnt 37In Stock
Min.: 1
Mult.: 1

15000 uF 100 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 20 % 30 A 10 mOhms - 40 C + 105 C B41560 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 22000uF 20% Ring clip/clamp mnt 20In Stock
64Expected 10/08/2026
Min.: 1
Mult.: 1

22000 uF 100 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 35 A 6 mOhms - 40 C + 105 C B41560 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Threaded Stud Mount 52In Stock
72Expected 30/03/2026
Min.: 1
Mult.: 1

10000 uF 100 VDC 51.6 mm 105.7 mm 22.2 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 24 A 14 mOhms - 40 C + 105 C B41580 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 5600uF 20% Ring clip/clamp mnt 29In Stock
48Expected 13/07/2026
Min.: 1
Mult.: 1

5600 uF 400 VDC 76.9 mm 130 mm 31.7 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 12.2 A 34 mOhms - 25 C + 85 C B43310 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 1800uF 20% Ring clip/clamp mnt 82In Stock
Min.: 1
Mult.: 1

1800 uF 450 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.11 A 60 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 66In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.65 A 55 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 94In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.65 A 55 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 250VDC 4700uF 20% Ring clip/clamp mnt 46In Stock
Min.: 1
Mult.: 1

4700 uF 250 VDC 64.3 mm 96.7 mm 28.5 mm High Reliability Electrolytic Capacitors 15000 Hour 20 % 11.4 A 28 mOhms - 40 C + 85 C B43713 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Screw term/threaded 40In Stock
Min.: 1
Mult.: 1

4700 uF 450 VDC 64.3 mm 118.2 mm 28.5 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 13.8 A 24 mOhms - 40 C + 85 C B43727 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 25VDC 68000uF 20% Ring clip/clamp mnt 75In Stock
Min.: 1
Mult.: 1

68000 uF 25 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 34 A 12 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 47000uF 20% Ring clip/clamp mnt 100In Stock
Min.: 1
Mult.: 1

47000 uF 63 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 45 A 10 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 33000uF 20% Ring clip/clamp mnt 64In Stock
64Expected 02/03/2026
Min.: 1
Mult.: 1

33000 uF 100 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 56 A 6 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount 23In Stock
Min.: 1
Mult.: 1

100000 uF 63 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 4 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 68000uF 20% Threaded Stud Mount 22In Stock
16On Order
Min.: 1
Mult.: 1

68000 uF 63 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 5 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 47000uF 20% Threaded Stud Mount 5In Stock
Min.: 1
Mult.: 1

47000 uF 100 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 5 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 15000uF 20% Threaded Stud Mount 54In Stock
Min.: 1
Mult.: 1

15000 uF 63 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 19 A 19 mOhms - 40 C + 105 C B41580 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt 49In Stock
25On Order
Min.: 1
Mult.: 1

5600 uF 450 VDC 64.3 mm 143.2 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 15.8 A 18 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt 32In Stock
Min.: 1
Mult.: 1

2200 uF 450 VDC 64.3 mm 96.7 mm 28.5 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 8.53 A 45 mOhms - 40 C + 105 C B43742A Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 16VDC 100000uF 20% Ring clip/clamp mnt 3In Stock
144On Order
Min.: 1
Mult.: 1

100000 uF 16 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 34 A 10 mOhms - 40 C + 85 C B41456 Bulk