KYOCERA AVX Aluminium Electrolytic Capacitors - SMD

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 22uF 6000Hrs 20% ESR=750mOhms 2.501In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 750 mOhms - 55 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 330uF 2000Hours ESR=360mOhms 20% 1.361In Stock
Min.: 1
Mult.: 1
Reel: 550

330 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 100uF 2000Hours ESR=680mOhms 20% 2.094In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 680 mOhms - 55 C + 105 C 6.6 mm 6.6 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 22uF 2000Hrs 20% ESR=1.36Ohms 1.626In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.36 Ohms - 55 C + 105 C 6.6 mm 6.6 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 200V 15uF 2000Hours ESR=14Ohms 20% 1.480In Stock
Min.: 1
Mult.: 1
Reel: 450

15 uF 200 VDC 8 mm (0.315 in) 13.5 mm (0.531 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 14 Ohms - 40 C + 105 C 8.3 mm 8.5 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 160V 10uF 2000Hours ESR=16Ohms 20% 1.124In Stock
1.650On Order
Min.: 1
Mult.: 1
Reel: 550

10 uF 160 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 16 Ohms - 40 C + 105 C 10.3 mm 10.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 22uF 2000Hours ESR=12Ohms 20% 896In Stock
Min.: 1
Mult.: 1
Reel: 350

22 uF 250 VDC 10 mm (0.394 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 12 Ohms - 40 C + 105 C 10.3 mm 10.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 150uF 2000Hours ESR=750mOhms 20% 1.892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 750 mOhms - 55 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 22uF 6000Hrs 20% ESR=2.2Ohms 1.306In Stock
Min.: 1
Mult.: 1
Reel: 550

22 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 2.2 Ohms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 10uF 2000Hours ESR=5Ohms 20% 1.509In Stock
5.000Expected 06/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

10 uF 100 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 5 Ohms - 55 C + 105 C 6.6 mm 6.6 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 3.3uF 2000Hours ESR=32Ohms 20% 2.746In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.3 uF 250 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 32 Ohms - 40 C + 105 C 6.6 mm 6.6 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 47uF 2000Hrs 20% ESR=680mOhms 2.231In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 680 mOhms - 55 C + 105 C 6.6 mm 6.6 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 200V 10uF 2000Hours ESR=16Ohms 20% 3.237In Stock
Min.: 1
Mult.: 1
Reel: 550

10 uF 200 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 16 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 33uF 2000Hrs 20% ESR=1.95Ohms 1.614In Stock
Min.: 1
Mult.: 1
Reel: 550

33 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.95 Ohms - 55 C + 105 C 8.3 mm 8.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 330uF 2000Hours ESR=300mOhms 20% 2.145In Stock
Min.: 1
Mult.: 1
Reel: 550

330 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 160V 15uF 2000Hours ESR=14Ohms 20% 1.257In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 160 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 14 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 1000uF 2000Hrs ESR=280mOhms 20% 939In Stock
Min.: 1
Mult.: 1
Reel: 550

1000 uF 6.3 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 280 mOhms - 55 C + 105 C 10.3 mm 10.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 330uF 2000Hours ESR=280mOhms 20% 760In Stock
Min.: 1
Mult.: 1
Reel: 550

330 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 280 mOhms - 55 C + 105 C 10.3 mm 10.3 mm AEK Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 100uF 2000Hours ESR=360mOhms 20% 3.790In Stock
Min.: 1
Mult.: 1
Reel: 550

100 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 100uF 2000Hours ESR=400mOhms 20% 579In Stock
2.200On Order
Min.: 1
Mult.: 1
Reel: 550

100 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 400 mOhms - 55 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 22uF 2000Hours ESR=12Ohms 20% 787In Stock
Min.: 1
Mult.: 1
Reel: 350

22 uF 250 VDC 10 mm (0.394 in) 13.5 mm (0.531 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 12 Ohms - 40 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 10uF 5000Hrs 20% 1.474In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % - 55 C + 125 C AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 22uF 6000Hrs 20% ESR=4.6Ohms 1.801In Stock
2.000Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 63 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 4.6 Ohms - 55 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 220uF 2000Hours ESR=360mOhms 20% 2.072In Stock
Min.: 1
Mult.: 1
Reel: 550

220 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 4.7uF 2000Hours ESR=26Ohms 20% 1.754In Stock
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 400 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 26 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel