0.75 uF Speciality Ceramic Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
1.823In Stock
2.800On Order
Min.: 1
Mult.: 1
: 350

0.75 uF 900 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 0.75uF 900V 7'' AEC-Q200
Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 100

0.75 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel