220 uF AEC-Q200 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA31LBB5157MTNA01 715In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 2.5 VDC 20% 1210 X7T AEC-Q200 140In Stock
29.000On Order
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC X7T 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 2.5VDC 20% 1210 X7T AEC-Q200 12.000Stock Available
Min.: 1
Mult.: 1
: 4.000

220 uF X7T 20 % 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.85 mm (0.112 in) AEC-Q200 GCM Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 2.5VDC 20% 1210 X8M AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

220 uF X8M 20 % 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.85 mm (0.112 in) AEC-Q200 GCM Reel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 2.5VDC 20% 1210 X8M AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

220 uF X8M 20 % 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.85 mm (0.112 in) AEC-Q200 GCM Reel