Standard Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE 18.749In Stock
Min.: 1
Mult.: 1
: 10.000

100 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX 0603X7R103KT2AT
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10KPF 50V 10% 11.902In Stock
Min.: 1
Mult.: 1
: 4.000

0.01 uF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX 04023C102KAZ2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF05AR71E102KH NEW GLOBAL PN R102 COMME A 581-KGF05AR71E102KH 34.906In Stock
Min.: 1
Mult.: 1
: 10.000

1000 pF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) General Type MLCCs Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF 6.3 VDC 20% 0402 X5R 89.521In Stock
Min.: 1
Mult.: 1
: 10.000

15 uF 6.3 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs GRM Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 25 Volt 784In Stock
Min.: 1
Mult.: 1
: 800

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 33uF 25 Volt 43In Stock
3.200Expected 16/07/2026
Min.: 1
Mult.: 1
: 3.200

33 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3 mm (0.118 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
KYOCERA AVX 1206NPO102JT2AT
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE
7.940On Order
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.18 mm (0.125 in) 1.6 mm (0.063 in) 1.63 mm (0.064 in) General Type MLCCs Reel, Cut Tape, MouseReel