CLLC1AX6S0G475M050AC

TDK
810-CLLC1AX6S0G475MC
CLLC1AX6S0G475M050AC

Mfr.:

Description:
Capacitor Arrays & Networks 0603 4V 4.7uF X6S 20% 60pH ESL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Arrays & Networks
RoHS:  
4.7 uF
4 VDC
SMD/SMT
20 %
1.6 mm
0.8 mm
CLL
Reel
Cut Tape
Brand: TDK
Dielectric: X6S
Dissipation Factor DF: 10 %
Height: 0.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: 22 %
Voltage Rating: 4 VDC
Part # Aliases: CLLC1AX6S0G475MT0N0N CLLC1AX6S0G475MT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532250000
USHTS:
8532240020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532240000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp5.082 Rp50.820
Rp4.568 Rp456.800
Rp3.724 Rp1.862.000
Rp3.394 Rp3.394.000
Rp3.376 Rp6.752.000
Full Reel (Order in multiples of 4000)
Rp2.990 Rp11.960.000