715C-KT Ceramic Disc Capacitors

Vishay / Cera-Mite 715C-KT Ceramic Disc Capacitors are class 1 AC and DC disc capacitors with up to 50kVDC rated voltage. 715C-KT Ceramic Disc Capacitors offer a capacitance range of 100pF to 8nF and operate over a -30°C to 85°C operating temperature range. Applications include high-voltage power supplies, CO2 lasers, X-ray equipment, welding equipment, and industrial applications.

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Diameter Product Tolerance Voltage Rating AC Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Ceramic Disc Capacitors 715C 40KVDC 560PF 20% N4700 7667 E4 Non-Stocked Lead-Time 12 Weeks
40 kVDC Screw N4700 33 mm (1.299 in) 37 mm Ceramic Disc Capacitors 20 % - 30 C + 85 C 715C-KT
Vishay / Cera-Mite Ceramic Disc Capacitors 1800pF Non-Stocked
Min.: 50
Mult.: 25

1800 pF 30 kVDC Screw N4700 61.5 mm High Voltage Ceramic Capacitors 20 % - 30 C + 85 C 715C-KT
Vishay / Cera-Mite Ceramic Disc Capacitors RADIAL CERAMIC DISC Non-Stocked
Min.: 40
Mult.: 20

640 pF 40 kVDC Screw N4700 45.7 mm High Voltage Ceramic Capacitors 20 % - 30 C + 85 C 715C-KT