YAGEO 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.328
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 390pF C0G 1206 5% 21.051In Stock
Min.: 1
Mult.: 1
: 4.000

390 pF 500 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10% HI CV 16.914In Stock
Min.: 1
Mult.: 1
: 8.000

10 uF 16 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 33pF C0G 1206 2% 18.803In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

33 pF 500 VDC C0G (NP0) 2 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT CC HV, Ceramic, 1206, 3900pF, 5%, 630VDC, C0G, SMD 11.079In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) General Type MLCCs NPO/X7R Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 1206 - 20%+80 % HI CV 72.277In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.95 mm (0.037 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 10% AEC-Q200 HI CV 7.968In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF X7R 1206 10% AEC-Q200 2.498In Stock
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

22 nF 250 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 1206 Tol 0.1pF 7.978In Stock
Min.: 1
Mult.: 1
: 4.000

1 pF 50 VDC C0G (NP0) 0.1 pF 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8200pF X7R 10% 1206 10.184In Stock
Min.: 1
Mult.: 1
: 4.000

8.2 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.95 mm (0.037 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.82pF C0G 1206 Tol 0.25pF 3.495In Stock
Min.: 1
Mult.: 1
: 4.000

0.82 pF 50 VDC C0G (NP0) 0.25 pF 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.033 uF X7R 1206 20% 14.428In Stock
Min.: 1
Mult.: 1
: 4.000

33 nF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 39pF C0G 1206 5% 15.300In Stock
Min.: 1
Mult.: 1
: 4.000

39 pF 100 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF C0G 1206 5% AEC-Q200 4.846In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 250 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 630 V 56pF C0G 1206 5% 7.943In Stock
Min.: 1
Mult.: 1
: 3.000

56 pF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X7R 1206 5% 82In Stock
Min.: 1
Mult.: 1
: 4.000

330 nF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 1206 10% 12.000In Stock
Min.: 1
Mult.: 1
: 4.000

1 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) General Type MLCCs CS Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF C0G 1206 5% 1.223In Stock
Min.: 1
Mult.: 1
: 4.000

33 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% AEC-Q200 13.783In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 nF 1 kVDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 270pF C0G 1206 5% 15.765In Stock
Min.: 1
Mult.: 1
: 4.000

270 pF 500 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 20% HI CV 19.576In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 16 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 1206 5% AEC-Q200 18.108In Stock
Min.: 1
Mult.: 1
: 4.000

220 pF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 1206 5% 34.187In Stock
Min.: 1
Mult.: 1
: 15.000

100 nF 50 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 1206 10% HI CV 3.213In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

10 uF 6.3 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 2% 7.975In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 nF 50 VDC C0G (NP0) 2 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.12uF X7R 1206 10% 20.808In Stock
Min.: 1
Mult.: 1
: 4.000

120 nF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel