1210 SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 50.080
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF C0G 1210 5% Flexiterm 3.130In Stock
6.000Expected 15/03/2027
Min.: 1
Mult.: 1
: 6.000

33 nF 630 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) Multilayer Ceramic Capacitors KGF Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V X7R 22uF 20% AEC-Q200 3.995In Stock
10.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10.000

22 uF 25 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X8L 1210 10% Flexiterm AEC-Q200 1.896In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 25 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10V X7R 47uF 20% AEC-Q200 989In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 10 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors Reel, Cut Tape
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V X7R 22uF 20% AEC-Q200 7.421In Stock
Min.: 1
Mult.: 1
: 10.000

22 uF 16 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors Reel, Cut Tape
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 50volts X7R 5% 41.529In Stock
Min.: 1
Mult.: 1
: 2.500

470 nF 50 VDC X7R 5 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs VJ COMM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 1210 10% AEC-Q200 FLEXITERM 3.782In Stock
4.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4.000

150 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.02 mm (0.04 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% 2.947In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 6.3VDC 47uF 10% X7T AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 6.3 VDC X7T 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors GGM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % AEC-Q200 FLEXITERM 33.685In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

10 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 1.925In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% AEC-Q200 FLEXITERM 7.647In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1210 10% AEC-Q200 37.468In Stock
22.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 1 0% AEC-Q200 FLEXITER 43.781In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X8L 3.258In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs C3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF32LR71H475KU 155.330In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.0033uF X7R 10% Flex Term AECQ2 1.926In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF 2 kVDC X7R 10 % 1210 3225 SMD/SMT - 55 C + 125 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) Automotive MLCCs AEC-Q200 SMD X7R HV AUTO FE Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 450 VDC 10% 1210 X7T AEC-Q200 10.947In Stock
Min.: 1
Mult.: 1
: 4.000

150 nF 450 VDC X7T 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF C0G 1210 5% Flex AEC-Q200 67.036In Stock
Min.: 1
Mult.: 1
: 2.000

220 nF 25 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 SMD Auto C0G Flex Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST32MSB7226KPNA01 269.377In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel

TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU32MAB7475KPPA01 62.690In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500Vo 130pF C0G 1210 2% AEC-Q200 2.203In Stock
Min.: 1
Mult.: 1
: 2.500

130 pF 500 VDC C0G (NP0) 2 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .012uF X7R 1210 10% 3.890In Stock
Min.: 1
Mult.: 1
: 4.000

12 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 1.5KV 5% 1210 2.435In Stock
Min.: 1
Mult.: 1
2.2 nF 1.5 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) Arc Protection MLCCs VJ HVArc Guard Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2D181FT NEW GLOBAL PN 200V 180pF A 581-KGQ32DCG2D181FT 7.503In Stock
Min.: 1
Mult.: 1
: 2.000

180 pF 200 VDC C0G (NP0) 1 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.4 mm (0.055 in) RF Microwave / High Q Capacitors Ulta Low Reel, Cut Tape, MouseReel