1210 10 % Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 13.933
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X8L 1210 10% Flexiterm AEC-Q200 1.846In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 25 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 1210 10% AEC-Q200 FLEXITERM 3.782In Stock
4.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4.000

150 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.02 mm (0.04 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 6.3VDC 47uF 10% X7T AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 6.3 VDC X7T 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors GGM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% 2.947In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 10% AEC-Q200 7.831In Stock
22.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 uF 50 VDC X7S 10 % 1210 3225 SMD/SMT Standard Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % AEC-Q200 FLEXITERM 33.421In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

10 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 1.925In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% AEC-Q200 FLEXITERM 7.647In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1210 10% AEC-Q200 36.784In Stock
22.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.0033uF X7R 10% Flex Term AECQ2 1.926In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF 2 kVDC X7R 10 % 1210 3225 SMD/SMT - 55 C + 125 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) Automotive MLCCs AEC-Q200 SMD X7R HV AUTO FE Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X8L 3.258In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs C3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 1 0% AEC-Q200 FLEXITER 43.640In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 450 VDC 10% 1210 X7T AEC-Q200 10.947In Stock
Min.: 1
Mult.: 1
: 4.000

150 nF 450 VDC X7T 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF32LR71H475KU 155.154In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASH32NSC7475KTCA01 265.599In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 100 VDC X7S 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.9 mm (0.075 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST32MSB7226KPNA01 268.282In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel

TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU32MAB7475KPPA01 62.689In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .012uF X7R 1210 10% 3.890In Stock
Min.: 1
Mult.: 1
: 4.000

12 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR72D224KU NEW GLOBAL PN 200V 0.22u A 581-KGM32LR72D224KU 12.180In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 200 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1210Y103KBGAT4X 2.953In Stock
Min.: 1
Mult.: 1

10 nF 1 kVDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs VJ OMD Reel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF 100volts 10% 2.489In Stock
Min.: 1
Mult.: 1
: 2.500

220 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs VJ OMD Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10% 12.873In Stock
Min.: 1
Mult.: 1
: 3.000

100 nF 50 VDC X8R 10 % 1210 3225 SMD/SMT Standard - 55 C General Type MLCCs VJ X8R Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1210 10% 13.942In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

100 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 .01uF 100volts X7R 10% 3.509In Stock
Min.: 1
Mult.: 1
: 2.500

10 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs VJ OMD Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT .047uF 50volts 10% 15.790In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C 2.5 mm (0.098 in) General Type MLCCs VJ COMM Reel, Cut Tape, MouseReel