3216 20 % Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 11.772
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16V X7R 22uF 20% AEC-Q200 1.068In Stock
2.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2.000

22 uF 16 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Multilayer Ceramic Capacitors Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 1206 X7S AEC-Q200 9.074In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 16 VDC X7S 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10VDC 22uF 20% 1.6mm X7S AEC-Q200 3.689In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC X7S 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CNA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 000pF X7R 12 06 20% AEC-Q200 19.440In Stock
Min.: 1
Mult.: 1
: 4.000

10 nF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 27 F 20 2.5VDC 2.837In Stock
Min.: 1
Mult.: 1
: 3.000

27 uF 2.5 VDC 20 % 1206 3216 SMD/SMT - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.3 mm (0.051 in) General Type MLCCs MFN31PC Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 1206 X5R 18.198In Stock
Min.: 1
Mult.: 1
: 10.000
22 uF 16 VDC X5R 20 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ319LB5476MTNA01 4.721In Stock
Min.: 1
Mult.: 1
: 4.000

47 uF 6.3 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.2 mm (0.008 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA31LAB5107MTNA01 38.844In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR72D103MT NW G LOB PN 200V 0.01uF X A 581-KAM31BR72D103MT 13.270In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 200 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 50volts X7R 0.2 16.192In Stock
Min.: 1
Mult.: 1
: 3.000

220 nF 50 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.7 mm (0.067 in) General Type MLCCs VJ COMM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 3.857In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 20 % 2.834In Stock
4.000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

22 uF 16 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1206 2 0% 13.840In Stock
Min.: 1
Mult.: 1
Max.: 32.000
: 8.000

4.7 uF 16 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 20 % 1.051In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

10 uF 50 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1206 20% 2.160In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 20% 1.247In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1206 20 % 4.963In Stock
Min.: 1
Mult.: 1
: 2.500

10 uF 10 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 1206 X5R 11.624In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 10 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs GRM Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X7R 25 VDC 1206 20 % 17.061In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 25 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 250V 0.1uF X7R 20% AEC-Q200 19.059In Stock
Min.: 1
Mult.: 1
: 2.000

100 nF 250 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ31LBB5227MTCA01 2.298In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 6.3 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 20% AEC-Q200 14.308In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 50 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R FO Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 20% 1206 X8R AEC-Q200 9.809In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 25 VDC X8R 20 % 1206 3216 SMD/SMT Conductive Epoxy - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 GCG Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X7R 35 VDC 1206 20 % 7.888In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 35 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 150 pF X7R 1210 20% AEC-Q200 7.382In Stock
Min.: 1
Mult.: 1
: 2.000

150 pF 630 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel