Class 2 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
Knowles Novacap Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 25V 10% 2.389In Stock
Min.: 1
Mult.: 1
: 3.000
No
10 nF 25 VDC Class 2 10 % 0805 2012 SMD/SMT Standard - 55 C + 200 C 2.03 mm (0.08 in) 1.27 mm (0.05 in) 1.37 mm (0.054 in) General Type MLCCs Class II High Temperature Reel, Cut Tape, MouseReel
Knowles Novacap Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000000pF 50V +/-10% - 55 C to + 200 C 697In Stock
Min.: 1
Mult.: 1
: 1.000
No
1 uF 50 VDC Class 2 10 % 1825 (Reversed) 4563 (Reversed) SMD/SMT Standard - 55 C + 200 C 4.57 mm (0.18 in) 6.3 mm (0.248 in) 2.03 mm (0.08 in) General Type MLCCs Class II High Temperature Reel, Cut Tape, MouseReel
Knowles Novacap Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 50V 10% Non-Stocked
No
100 nF 50 VDC Class 2 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.18 mm (0.125 in) 1.52 mm (0.06 in) 1.63 mm (0.064 in) General Type MLCCs Class II High Temperature Reel