1 mm Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% AEC-Q200 18.235In Stock
Min.: 1
Mult.: 1
: 10.000

100 nF 16 VDC X7R 10 % 0402 1005 SMD/SMT 1 mm 0.5 mm Multilayer Ceramic Capacitors KAM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.082uF X7R 0402 10% AI AEC-Q200 19.000In Stock
10.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10.000

82 nF 16 VDC X7R 10 % 0402 1005 SMD/SMT - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Multilayer Ceramic Capacitors AC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10% AEC-Q200 6.345In Stock
20.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 10.000

100 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT - 55 C + 125 C 1 mm 0.5 mm Multilayer Ceramic Capacitors KAM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1000pF X7R 0402 10% AI 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

1 nF 6.3 VDC X7R 10 % 0402 1005 SMD/SMT - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Multilayer Ceramic Capacitors CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X6S 0402 20% AI
20.000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Multilayer Ceramic Capacitors CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X5R 0402 10% AI
20.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 10.000

10 nF 16 VDC X5R 10 % 0402 1005 SMD/SMT - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Multilayer Ceramic Capacitors CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33nF X7R 0402 10% AEC-Q200
10.000On Order
Min.: 1
Mult.: 1
: 10.000

33 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT - 55 C + 125 C 1 mm 0.5 mm Multilayer Ceramic Capacitors KAM Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive Grade,0402, X7T, 4V, 2.2F, 0.5mm
40.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 10.000

2.2 uF 4 VDC X7T 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Multilayer Ceramic Capacitors CGA Reel, Cut Tape, MouseReel