CNA Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade Low Resistance Soft Term, MLCC, 1210, C0G, 1250V, 10nF, 2.5mm
4.000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF 1.25 kVDC C0G (NP0) 2 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Ceramic Capacitor CNA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade Low Resistance Soft Term, MLCC, 1210, C0G, 1250V, 8.2nF, 2.5mm
4.000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

8200 pF 1.25 kVDC C0G (NP0) 2 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Ceramic Capacitor CNA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10VDC 22uF 20% 1.6mm X7S AEC-Q200
1.840Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 10 VDC X7S 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CNA Reel, Cut Tape, MouseReel