FS Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX FS031C102K4Z4A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS15AR72A102KM NW G LOB PN 100V .001uF X A 581-KAS15AR72A102KM Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

1000 pF 100 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.524 mm (0.06 in) 0.762 mm (0.03 in) Automotive MLCCs AEC-Q200 FS Reel
KYOCERA AVX FS051C102K4Z2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS21BR72A102KT NW G LOB PN 100V .001uF X A 581-KAS21BR72A102KT Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1000 pF 100 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs AEC-Q200 FS Reel
KYOCERA AVX FS051C102KAZ2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

1000 pF 100 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs FS Reel, Cut Tape
KYOCERA AVX FS053C102K4Z2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS21BR71E102KT NW G LOB PN 25V .001uF X7 A 581-KAS21BR71E102KT Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1000 pF 25 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs AEC-Q200 FS Reel
KYOCERA AVX FS105C334K4Z4A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330nF 1210 X7R +-10% Flexiterm Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

0.33 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs AEC-Q200 FS Reel