CE Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10nF 10% 0603 X5R SMD/SMT Embedded Capacitance 245In Stock
38.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

10 nF 25 VDC X5R 10 % 0201 0603 SMD/SMT - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.13 mm (0.005 in) Multilayer Ceramic Capacitors CE Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 220nF 10% 0402 X5R SMD/SMT Embedded Capacitance 40In Stock
37.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 nF 10 VDC X5R 10 % 0402 1005 SMD/SMT - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.2 mm (0.008 in) Multilayer Ceramic Capacitors CE Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100nF 10% 0603 X5R SMD/SMT Embedded Capacitance
36.998On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 nF 10 VDC X5R 10 % 0201 0603 SMD/SMT - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.2 mm (0.008 in) Multilayer Ceramic Capacitors CE Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100nF 10% 0402 X5R SMD/SMT Embedded Capacitance
37.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 nF 25 VDC X5R 10 % 0402 1005 SMD/SMT - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.13 mm (0.005 in) Multilayer Ceramic Capacitors CE Reel, Cut Tape, MouseReel