SE Series Multilayer Ceramic Capacitors MLCC - Leaded

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Lead Spacing Case Style Minimum Operating Temperature Maximum Operating Temperature Product Length Width Height Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 10 uF X7R 10 % 5.08 mm 5In Stock
1.200Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 400

SE Radial 10 uF 50 VDC X7R 10 % 5.08 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 10.2 mm 5.08 mm 10.2 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 8.2 uF X7R 1 0 % 10.2 mm 215In Stock
Min.: 1
Mult.: 1
Max.: 800

SE Radial 8.2 uF 100 VDC X7R 10 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 12.7 mm 5.08 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF X7R 10 % 5.08 mm 25In Stock
300Expected 05/04/2027
Min.: 1
Mult.: 1
Max.: 600

SE Radial 4.7 uF 50 VDC X7R 10 % 5.08 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 7.62 mm 5.08 mm 7.62 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 10 uF X7R 10 % 10.2 mm
400Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 800

SE Radial 10 uF 100 VDC X7R 10 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 5.08 mm 12.7 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 6.8 uF X7R 1 0 % 5.08 mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SE Radial 6.8 uF 100 VDC X7R 10 % 5.08 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 10.2 mm 5.08 mm 10.2 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 25 VDC 10 uF X7R 10 % 5.08 mm Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

SE Radial 10 uF 25 VDC X7R 10 % 5.08 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 10.2 mm 5.08 mm 10.2 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 25 VDC 18 uF X7R 10 % 10.2 mm Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

SE Radial 18 uF 25 VDC X7R 10 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 5.08 mm 12.7 mm Bulk