4540 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.068uF C0G 4540 10% Gold 1.908In Stock
2.000Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 100
: 50

68 nF 2 kVDC C0G (NP0) 10 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027 uF 10% 1.5kV 0.1 115In Stock
Min.: 1
Mult.: 1
: 50

27 nF 1.5 kVDC C0G (NP0) 10 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 uF 10% 1 kVDC 0.1 20In Stock
50Expected 21/06/2027
Min.: 1
Mult.: 1
: 50

56 nF 1 kVDC C0G (NP0) 10 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2 mm (0.079 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD, MLCC, C0G, 0.018 uF 10% 300In Stock
Min.: 1
Mult.: 1
Max.: 200
: 50

18 nF 2 kVDC C0G (NP0) 10 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.068uF C0G 4540 5% AEC-Q200 83In Stock
200Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 400
: 200

68 nF 1 kVDC C0G (NP0) 5 % 4540 1110 SMD/SMT Standard - 55 C + 125 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF 5% High Temp 200C 33In Stock
50Expected 19/04/2027
Min.: 1
Mult.: 1
: 50

100 nF 630 VDC C0G (NP0) 5 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2 mm (0.079 in) General Type MLCCs SMD Indust C0G HVHT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF 5% AEC-Q200 Non-Stocked Lead-Time 47 Weeks
Min.: 200
Mult.: 200
: 200

100 nF 630 VDC C0G (NP0) 5 % 4540 1110 SMD/SMT Standard - 55 C + 125 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 C AUTO Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .15uF 5% AEC-Q200 Non-Stocked Lead-Time 47 Weeks
Min.: 200
Mult.: 200
: 200

150 nF 500 VDC C0G (NP0) 5 % 4540 1110 SMD/SMT Standard - 55 C + 125 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) Automotive MLCCs AEC-Q200 C AUTO Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.068uF 5% C0G 4540 Non-Stocked Lead-Time 47 Weeks
Min.: 200
Mult.: 200
: 200

68 nF 1 kVDC C0G (NP0) 5 % 4540 1110 SMD/SMT Flexible (Soft) - 55 C + 125 C 11 mm (0.433 in) 10.2 mm (0.402 in) High Voltage SMD MLCCs SMD Comm C0G HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10% 630 VDC 4540 10% Gold Non-Stocked
Min.: 100
Mult.: 100
: 100

100 nF 630 VDC C0G (NP0) 10 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 10% 500 VDC 0.1 Non-Stocked
Min.: 1
Mult.: 1
: 15

150 nF 500 VDC C0G (NP0) 10 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .068uF 5% High Temp 200C Non-Stocked
Min.: 50
Mult.: 50
: 50

68 nF 1 kVDC C0G (NP0) 5 % 4540 1110 SMD/SMT Standard - 55 C + 200 C 11.4 mm (0.449 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) General Type MLCCs SMD Indust C0G HVHT200C Reel