Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 10volts X5R 10%Thk 0.85mm 23.901In Stock
20.000Expected 09/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

10 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 10V 6.8uF X7S 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 10 VDC X7S 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel