KYOCERA AVX MLCC X7R Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 4.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 5.576In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.2 uF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR71E106KU NEW GLOBAL PN 25V 10uF X A 581-KGM32LR71E106KU 110.959In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71H106MV NEW GLOBAL PN 50V 10uF X A 581-KGM55CR71H106MV 79.762In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71H106KV NEW GLOBAL PN 50V 10uF X A 581-KGM55CR71H106KV 30.012In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 9.852In Stock
Min.: 1
Mult.: 1
Reel: 10.000

8200 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E683KH NEW GLOBAL PN .068UF 25V A 581-KGM05AR71E683KH 7.725In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.068 uF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 2.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.82 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) MLCC X7R Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT T101 COMMERCIAL 4.122In Stock
8.000Expected 11/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

0.1 uF 100 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) MLCC X7R Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT T101 COMMERCIAL 19.248In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.022 uF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 2.809In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.56 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 50V 5% 1206 3.369In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 50 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs MLCC X7R Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E331KH NEW GLOBAL PN 25V 330pF A 581-KGM05AR71E331KH 35.622In Stock
Min.: 1
Mult.: 1
Reel: 10.000

330 pF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32PR72H104KU NEW GLOBAL PN .1UF 500V A 581-KGM32PR72H104KU 1.002In Stock
2.000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.1 uF 500 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A474KH NEW GLOBAL PN 10V 0.47uF A 581-KGM05AR71A474KH 38.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.47 uF 10 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs AEC-Q200 MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71C104JT NEW GLOBAL PN 16V 0.1uF A 581-KGM31BR71C104JT 15.009In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.1 uF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H105JU NEW GLOBAL PN 50V 1uF X7 A 581-KGM21AR71H105JU 27.605In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 uF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C223KM NEW GLOBAL PN 16V .022uF A 581-KGM15AR71C223KM 38.607In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.022 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A334KU NEW GLOBAL PN 100V 0.33u A 581-KGM21AR72A334KU 12.777In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.33 uF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 20% 58.593In Stock
Min.: 1
Mult.: 1

0.01 uF 50 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs MLCC X7R Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71H684KU NEW GLOBAL PN 50V 0.68uF A 581-KGM31HR71H684KU 8.090In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.68 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72A225MV NEW GLOBAL PN 100V 2.2uF A 581-KGM43JR72A225MV 1.941In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF 100 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C105KU NEW GLOBAL PN 16V 1uF X7 A 581-KGM21AR71C105KU 188.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C224MU NEW GLOBAL PN 16V .22uF A 581-KGM21AR71C224MU 15.479In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.22 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H104JT NEW GLOBAL PN 50V 0.1uF A 581-KGM31BR71H104JT 136.967In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.1 uF 50 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 5% 3.382In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF 100 VDC X7R 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel