TAIYO YUDEN M Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2.467
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063SB5104KF RPLCMT PN 16V 0.1uF X5R 0201 10% 1.405.114In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.1 uF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1210 20 % 150.477In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL32MSB7476KP 10V 47uF X7R 1210 10 % 61.803In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 10 % 632.947In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC X7S 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SB5224MF RPLCMT PN 6.3V 0.22uF X5R 0201 20% 810.024In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.22 uF 6.3 VDC X5R 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20 % 705.654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA063AC6105MF RPLCMT PN 4V 1uF X6S 0201 20% 1.063.502In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH45MSB7225KT RPLCMT PN 100V 2.2uF X7R 1812 10% 77.492In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE21GBC6226MT RPLCMT PN 16V 22uF X6S 0805 20% 292.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSC7475KT RPLCMT PN 100V 4.7uF X7S 1210 10% 324.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 100 VDC X7S 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.9 mm (0.075 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL32MAB5107MP 10V 100uF X5R 1210 20 % 65.581In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1206 10% 16.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 10 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA32MAB5157MP RPLCMT PN 4V 150uF X5R 1210 20% 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 4 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE31LBC6226MT RPLCMT PN 16V 22uF X6S 1206 20% 38.891In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 16 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SC6104KF RPLCMT PN 6.3V 0.1uF X6S 0201 10% 271.509In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.1 uF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 10% 170.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL063BC6474KF RPLCMT PN 10V 0.47uF X6S 0201 10% 191.871In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.47 uF 10 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL1L2XB5104KF RPLCMT PN 10V 0.1uF X5R 0402 10% 32.098In Stock
Min.: 1
Mult.: 1
Reel: 20.000

0.1 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.2 mm (0.008 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF Low Dist 0402 5 % 101.058In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4700 pF 10 VDC 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL168BB5106KT 10V 10uF X5R 1206 10 % 83.312In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU168BB5225KT 50V 2.2uF X5R 0805 10 % 45.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 uF 50 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE042SB7471KW RPLCMT PN 16V 470pF X7R 01005 10% 38.201In Stock
Min.: 1
Mult.: 1
Reel: 40.000

470 pF 16 VDC X7R 10 % 01005 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.2 mm (0.008 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ1L3YB5105KF RPLCMT PN 6.3V 1uF X5R 0402 10% 120.127In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ1LEXB5474KR RPLCMT PN 6.3V 0.47uF X5R 0402 10% 26.783In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.47 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.18 mm (0.007 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ32MAB5157MP RPLCMT PN 6.3V 150uF X5R 1210 20% 1.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 6.3 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel