KYOCERA AVX Feed Through Capacitors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 2 mm 1.2 mm 1.14 mm Three Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W3F Reel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX W3F15C1538AT1A
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

4 Terminal W3F Reel, Cut Tape